



PLS0J331MDL4TD | |
|---|---|
DigiKey Part Number | 493-14158-1-ND - Cut Tape (CT) 493-14158-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLS0J331MDL4TD |
Description | CAP ALUM POLY 330UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLS0J331MDL4TD Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3 A @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 20mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,86600 € | 8,66 € |
| 50 | 0,66820 € | 33,41 € |
| 100 | 0,60570 € | 60,57 € |
| 500 | 0,49822 € | 249,11 € |
| 1.000 | 0,46434 € | 464,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43621 € | 872,42 € |
| 4.000 | 0,41285 € | 1.651,40 € |
| 6.000 | 0,40106 € | 2.406,36 € |
| 10.000 | 0,38793 € | 3.879,30 € |
| 14.000 | 0,38022 € | 5.323,08 € |
| 20.000 | 0,37276 € | 7.455,20 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

