



PLS0J331MDL4 | |
|---|---|
DigiKey Part Number | PLS0J331MDL4-ND |
Manufacturer | |
Manufacturer Product Number | PLS0J331MDL4 |
Description | CAP ALUM POLY 330UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLS0J331MDL4 Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 3 A @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 20mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40471 € | 1.214,13 € |
| Unit Price without VAT: | 0,40471 € |
|---|---|
| Unit Price with VAT: | 0,48160 € |

