



PLG1C821MDO1TD | |
|---|---|
DigiKey Part Number | 493-14146-1-ND - Cut Tape (CT) 493-14146-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLG1C821MDO1TD |
Description | CAP ALUM POLY 820UF 20% 16V TH |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLG1C821MDO1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 11mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.6 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,41600 € | 14,16 € |
| 50 | 1,11480 € | 55,74 € |
| 100 | 1,01970 € | 101,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,85612 € | 428,06 € |
| 1.000 | 0,80463 € | 804,63 € |
| 1.500 | 0,77866 € | 1.167,99 € |
| 2.500 | 0,74971 € | 1.874,27 € |
| 3.500 | 0,73270 € | 2.564,45 € |
| 5.000 | 0,71627 € | 3.581,35 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

