



PLG1A821MDO1 | |
|---|---|
DigiKey Part Number | 493-3111-ND |
Manufacturer | |
Manufacturer Product Number | PLG1A821MDO1 |
Description | CAP ALUM POLY 820UF 20% 10V TH |
Customer Reference | |
Detailed Description | 820 µF 10 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLG1A821MDO1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.8 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,30000 € | 13,00 € |
| 50 | 1,01940 € | 50,97 € |
| 200 | 0,85705 € | 171,41 € |
| 600 | 0,76483 € | 458,90 € |
| 1.000 | 0,73033 € | 730,33 € |
| 2.600 | 0,67721 € | 1.760,75 € |
| 5.000 | 0,64796 € | 3.239,80 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

