2700 µF 4 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 µF 4 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLG0G272MDO1TD

DigiKey Part Number
493-14137-1-ND - Cut Tape (CT)
493-14137-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PLG0G272MDO1TD
Description
CAP ALUM POLY 2700UF 20% 4V TH
Customer Reference
Detailed Description
2700 µF 4 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLG0G272MDO1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
6.9 A @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
2700 µF
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
4 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
8mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,14000 €2,14 €
101,41600 €14,16 €
501,11480 €55,74 €
1001,01970 €101,97 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,85612 €428,06 €
1.0000,80463 €804,63 €
1.5000,77866 €1.167,99 €
2.5000,74971 €1.874,27 €
3.5000,73270 €2.564,45 €
5.0000,71627 €3.581,35 €
Manufacturers Standard Package
Unit Price without VAT:2,14000 €
Unit Price with VAT:2,54660 €