



PLG0G182MDO1TD | |
|---|---|
DigiKey Part Number | 493-14136-1-ND - Cut Tape (CT) 493-14136-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLG0G182MDO1TD |
Description | CAP ALUM POLY 1800UF 20% 4V TH |
Customer Reference | |
Detailed Description | 1800 µF 4 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLG0G182MDO1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 1800 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 6.5 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,26700 € | 12,67 € |
| 50 | 0,99320 € | 49,66 € |
| 100 | 0,90670 € | 90,67 € |
| 500 | 0,75772 € | 378,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71085 € | 710,85 € |
| 2.000 | 0,67192 € | 1.343,84 € |
| 3.000 | 0,65228 € | 1.956,84 € |
| 5.000 | 0,63039 € | 3.151,95 € |
| 7.000 | 0,61754 € | 4.322,78 € |
| 10.000 | 0,60512 € | 6.051,20 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

