



PLF1E6R8MCL2 | |
|---|---|
DigiKey Part Number | 493-14782-ND |
Manufacturer | |
Manufacturer Product Number | PLF1E6R8MCL2 |
Description | CAP ALUM POLY 6.8UF 20% 25V TH |
Customer Reference | |
Detailed Description | 6.8 µF 25 V Aluminum - Polymer Capacitors Radial, Can 80mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF1E6R8MCL2 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Bulk | Applications General Purpose |
Part Status Not For New Designs | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Type Polymer | Lead Spacing 0.098" (2.50mm) |
Capacitance 6.8 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 80mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59600 € | 5,96 € |
| 50 | 0,45360 € | 22,68 € |
| 200 | 0,37075 € | 74,15 € |
| 600 | 0,32365 € | 194,19 € |
| 1.000 | 0,30601 € | 306,01 € |
| 2.600 | 0,27885 € | 725,01 € |
| 5.000 | 0,26389 € | 1.319,45 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

