PLF1E560MDO2TD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 953
Unit Price: 2,04000 €
Datasheet
56 µF 25 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µF 25 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLF1E560MDO2TD

DigiKey Part Number
493-14129-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PLF1E560MDO2TD
Description
CAP ALUM POLY 56UF 20% 25V TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
56 µF 25 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLF1E560MDO2TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
3.8 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
56 µF
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
25 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
28mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25SEP56M+TPanasonic Industry953P16396CT-ND2,04000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,65576 €327,88 €
Manufacturers Standard Package
Unit Price without VAT:0,65576 €
Unit Price with VAT:0,78035 €