



PLF1E470MDO2TD | |
|---|---|
DigiKey Part Number | 493-14128-1-ND - Cut Tape (CT) 493-14128-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLF1E470MDO2TD |
Description | CAP ALUM POLY 47UF 20% 25V TH |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF1E470MDO2TD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 25 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 30mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 476AVG100MGBJ | CORNELL DUBILIER KNOWLES | 0 | 1572-1734-ND | 3,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,11600 € | 11,16 € |
| 50 | 0,87040 € | 43,52 € |
| 100 | 0,79250 € | 79,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65866 € | 329,33 € |
| 1.000 | 0,61652 € | 616,52 € |
| 1.500 | 0,59525 € | 892,87 € |
| 2.500 | 0,57155 € | 1.428,88 € |
| 3.500 | 0,55762 € | 1.951,67 € |
| 5.000 | 0,54417 € | 2.720,85 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

