



PLF1E220MCL7 | |
|---|---|
DigiKey Part Number | 493-14780-ND |
Manufacturer | |
Manufacturer Product Number | PLF1E220MCL7 |
Description | CAP ALUM POLY 22UF 20% 25V TH |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum - Polymer Capacitors Radial, Can 50mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF1E220MCL7 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Bulk | Applications General Purpose |
Part Status Not For New Designs | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 22 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,87000 € | 8,70 € |
| 50 | 0,67140 € | 33,57 € |
| 200 | 0,55645 € | 111,29 € |
| 600 | 0,49098 € | 294,59 € |
| 1.000 | 0,46652 € | 466,52 € |
| 2.600 | 0,42882 € | 1.114,93 € |
| 5.000 | 0,40806 € | 2.040,30 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

