



PLF1E100MCL2 | |
|---|---|
DigiKey Part Number | 493-13366-ND |
Manufacturer | |
Manufacturer Product Number | PLF1E100MCL2 |
Description | CAP ALUM POLY 10UF 20% 25V TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum - Polymer Capacitors Radial, Can 60mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF1E100MCL2 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Bulk | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 10 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 60mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,87000 € | 8,70 € |
| 50 | 0,67140 € | 33,57 € |
| 100 | 0,60870 € | 60,87 € |
| 500 | 0,50056 € | 250,28 € |
| 2.000 | 0,43823 € | 876,46 € |
| 4.000 | 0,41474 € | 1.658,96 € |
| 6.000 | 0,40289 € | 2.417,34 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

