



PLF1D820MCL2TD | |
|---|---|
DigiKey Part Number | 493-14124-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLF1D820MCL2TD |
Description | CAP ALUM POLY 82UF 20% 20V TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 µF 20 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF1D820MCL2TD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 82 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 20 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 40mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56958 € | 284,79 € |
| Unit Price without VAT: | 0,56958 € |
|---|---|
| Unit Price with VAT: | 0,67780 € |

