



PLF1D820MCL2 | |
|---|---|
DigiKey Part Number | PLF1D820MCL2-ND |
Manufacturer | |
Manufacturer Product Number | PLF1D820MCL2 |
Description | CAP ALUM POLY 82UF 20% 20V TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 µF 20 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF1D820MCL2 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Bulk | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 82 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 20 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53224 € | 532,24 € |
| Unit Price without VAT: | 0,53224 € |
|---|---|
| Unit Price with VAT: | 0,63337 € |

