68 µF 20 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 20 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

PLF1D680MCL2TD

DigiKey Part Number
493-14123-1-ND - Cut Tape (CT)
493-14123-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PLF1D680MCL2TD
Description
CAP ALUM POLY 68UF 20% 20V TH
Customer Reference
Detailed Description
68 µF 20 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLF1D680MCL2TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
68 µF
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
20 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
40mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
20SEP68M+TPanasonic Industry49910-20SEP68M+TCT-ND1,48000 €Similar
In-Stock: 1.464
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,00500 €10,05 €
500,77960 €38,98 €
1000,70870 €70,87 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,58658 €293,29 €
1.0000,54813 €548,13 €
1.5000,52873 €793,10 €
2.5000,50710 €1.267,75 €
3.5000,49439 €1.730,37 €
5.0000,48211 €2.410,55 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,84450 €