



PLF1D470MCL2TD | |
|---|---|
DigiKey Part Number | 493-14121-1-ND - Cut Tape (CT) 493-14121-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLF1D470MCL2TD |
Description | CAP ALUM POLY 47UF 20% 20V TH |
Customer Reference | |
Detailed Description | 47 µF 20 V Aluminum - Polymer Capacitors Radial, Can 45mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF1D470MCL2TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,00600 € | 10,06 € |
| 50 | 0,78040 € | 39,02 € |
| 100 | 0,70920 € | 70,92 € |
| 500 | 0,58674 € | 293,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54817 € | 548,17 € |
| 2.000 | 0,51613 € | 1.032,26 € |
| 3.000 | 0,49997 € | 1.499,91 € |
| 5.000 | 0,48195 € | 2.409,75 € |
| 7.000 | 0,47137 € | 3.299,59 € |
| 10.000 | 0,46115 € | 4.611,50 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |


