



PLF1D390MCL2TD | |
|---|---|
DigiKey Part Number | 493-14120-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLF1D390MCL2TD |
Description | CAP ALUM POLY 39UF 20% 20V TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39 µF 20 V Aluminum - Polymer Capacitors Radial, Can 45mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF1D390MCL2TD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 39 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 20 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 45mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51663 € | 516,63 € |
| Unit Price without VAT: | 0,51663 € |
|---|---|
| Unit Price with VAT: | 0,61479 € |

