



PLF1D220MCL2TP | |
|---|---|
DigiKey Part Number | 493-14119-1-ND - Cut Tape (CT) 493-14119-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLF1D220MCL2TP |
Description | CAP ALUM POLY 22UF 20% 20V TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF 20 V Aluminum - Polymer Capacitors Radial, Can 50mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF1D220MCL2TP Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 20 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 50mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,68900 € | 6,89 € |
| 50 | 0,52720 € | 26,36 € |
| 100 | 0,47590 € | 47,59 € |
| 500 | 0,38766 € | 193,83 € |
| 1.000 | 0,35985 € | 359,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33673 € | 673,46 € |
| 4.000 | 0,31753 € | 1.270,12 € |
| 6.000 | 0,30785 € | 1.847,10 € |
| 10.000 | 0,29706 € | 2.970,60 € |
| 14.000 | 0,29072 € | 4.070,08 € |
| 20.000 | 0,28459 € | 5.691,80 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

