



PLF1D220MCL2 | |
|---|---|
DigiKey Part Number | 493-14778-ND |
Manufacturer | |
Manufacturer Product Number | PLF1D220MCL2 |
Description | CAP ALUM POLY 22UF 20% 20V TH |
Customer Reference | |
Detailed Description | 22 µF 20 V Aluminum - Polymer Capacitors Radial, Can 50mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF1D220MCL2 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Bulk | Applications General Purpose |
Part Status Not For New Designs | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Type Polymer | Lead Spacing 0.098" (2.50mm) |
Capacitance 22 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 20 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,68900 € | 6,89 € |
| 50 | 0,52720 € | 26,36 € |
| 200 | 0,43330 € | 86,66 € |
| 600 | 0,37983 € | 227,90 € |
| 1.000 | 0,35985 € | 359,85 € |
| 2.600 | 0,32904 € | 855,50 € |
| 5.000 | 0,31207 € | 1.560,35 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

