



PLF1D151MDO2TD | |
|---|---|
DigiKey Part Number | 493-14118-1-ND - Cut Tape (CT) 493-14118-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLF1D151MDO2TD |
Description | CAP ALUM POLY 150UF 20% 20V TH |
Customer Reference | |
Detailed Description | 150 µF 20 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF1D151MDO2TD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 4.32 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 20 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 20mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPF1012151M063K | KYOCERA AVX | 878 | 478-RPF1012151M063KCT-ND | 1,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,17600 € | 11,76 € |
| 50 | 0,91860 € | 45,93 € |
| 100 | 0,83720 € | 83,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69726 € | 348,63 € |
| 1.000 | 0,65322 € | 653,22 € |
| 1.500 | 0,63099 € | 946,49 € |
| 2.500 | 0,60623 € | 1.515,58 € |
| 3.500 | 0,59167 € | 2.070,85 € |
| 5.000 | 0,57762 € | 2.888,10 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

