



PLF1D121MCL2TD | |
|---|---|
DigiKey Part Number | 493-14117-1-ND - Cut Tape (CT) 493-14117-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLF1D121MCL2TD |
Description | CAP ALUM POLY 120UF 20% 20V TH |
Customer Reference | |
Detailed Description | 120 µF 20 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF1D121MCL2TD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 20 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 35mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,06800 € | 10,68 € |
| 50 | 0,83140 € | 41,57 € |
| 100 | 0,75650 € | 75,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62752 € | 313,76 € |
| 1.000 | 0,58693 € | 586,93 € |
| 1.500 | 0,56644 € | 849,66 € |
| 2.500 | 0,54361 € | 1.359,03 € |
| 3.500 | 0,53019 € | 1.855,67 € |
| 5.000 | 0,51724 € | 2.586,20 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

