



PLF1D101MDO2TD | |
|---|---|
DigiKey Part Number | 493-14116-1-ND - Cut Tape (CT) 493-14116-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLF1D101MDO2TD |
Description | CAP ALUM POLY 100UF 20% 20V TH |
Customer Reference | |
Detailed Description | 100 µF 20 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF1D101MDO2TD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.32 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 20 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 22mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,00500 € | 10,05 € |
| 50 | 0,77960 € | 38,98 € |
| 100 | 0,70870 € | 70,87 € |
| 500 | 0,58658 € | 293,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54813 € | 548,13 € |
| 2.000 | 0,51619 € | 1.032,38 € |
| 3.000 | 0,50007 € | 1.500,21 € |
| 5.000 | 0,48211 € | 2.410,55 € |
| 7.000 | 0,47156 € | 3.300,92 € |
| 10.000 | 0,46137 € | 4.613,70 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

