



PLF1C331MDO1TD | |
|---|---|
DigiKey Part Number | 493-14114-1-ND - Cut Tape (CT) 493-14114-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLF1C331MDO1TD |
Description | CAP ALUM POLY 330UF 20% 16V TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF1C331MDO1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 6.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,72900 € | 7,29 € |
| 50 | 0,55880 € | 27,94 € |
| 100 | 0,50480 € | 50,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41198 € | 205,99 € |
| 1.000 | 0,38273 € | 382,73 € |
| 1.500 | 0,36797 € | 551,96 € |
| 2.500 | 0,35151 € | 878,77 € |
| 3.500 | 0,34184 € | 1.196,44 € |
| 5.000 | 0,33249 € | 1.662,45 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

