



PLF1A680MDL4TD | |
|---|---|
DigiKey Part Number | 493-14109-1-ND - Cut Tape (CT) 493-14109-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLF1A680MDL4TD |
Description | CAP ALUM POLY 68UF 20% 10V TH |
Customer Reference | |
Detailed Description | 68 µF 10 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF1A680MDL4TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58400 € | 5,84 € |
| 50 | 0,44400 € | 22,20 € |
| 100 | 0,39970 € | 39,97 € |
| 500 | 0,32306 € | 161,53 € |
| 1.000 | 0,29892 € | 298,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27885 € | 557,70 € |
| 4.000 | 0,26218 € | 1.048,72 € |
| 6.000 | 0,25377 € | 1.522,62 € |
| 10.000 | 0,24440 € | 2.444,00 € |
| 14.000 | 0,23890 € | 3.344,60 € |
| 20.000 | 0,23358 € | 4.671,60 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

