



PLF1A271MDO1TD | |
|---|---|
DigiKey Part Number | 493-14105-1-ND - Cut Tape (CT) 493-14105-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLF1A271MDO1TD |
Description | CAP ALUM POLY 270UF 20% 10V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 10 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF1A271MDO1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.9 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59600 € | 5,96 € |
| 50 | 0,45360 € | 22,68 € |
| 100 | 0,40840 € | 40,84 € |
| 500 | 0,33052 € | 165,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30601 € | 306,01 € |
| 2.000 | 0,28563 € | 571,26 € |
| 3.000 | 0,27535 € | 826,05 € |
| 5.000 | 0,26389 € | 1.319,45 € |
| 7.000 | 0,25715 € | 1.800,05 € |
| 10.000 | 0,25064 € | 2.506,40 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

