



PLF0J221MDL4TD | |
|---|---|
DigiKey Part Number | 493-14098-1-ND - Cut Tape (CT) 493-14098-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLF0J221MDL4TD |
Description | CAP ALUM POLY 220UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF0J221MDL4TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,61700 € | 6,17 € |
| 50 | 0,47000 € | 23,50 € |
| 100 | 0,42340 € | 42,34 € |
| 500 | 0,34324 € | 171,62 € |
| 1.000 | 0,31797 € | 317,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29697 € | 593,94 € |
| 4.000 | 0,27953 € | 1.118,12 € |
| 6.000 | 0,27073 € | 1.624,38 € |
| 10.000 | 0,26093 € | 2.609,30 € |
| 14.000 | 0,25516 € | 3.572,24 € |
| 20.000 | 0,24960 € | 4.992,00 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

