1200 µF 4 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 4 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

PLF0G122MDO1

DigiKey Part Number
PLF0G122MDO1-ND
Manufacturer
Manufacturer Product Number
PLF0G122MDO1
Description
CAP ALUM POLY 1200UF 20% 4V TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1200 µF 4 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLF0G122MDO1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Ripple Current @ High Frequency
5.6 A @ 100 kHz
Type
Polymer
Lead Spacing
0.197" (5.00mm)
Capacitance
1200 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
4 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
8mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,47542 €475,42 €
Manufacturers Standard Package
Unit Price without VAT:0,47542 €
Unit Price with VAT:0,56575 €