



PLF0E821MDO1TD | |
|---|---|
DigiKey Part Number | 493-14088-1-ND - Cut Tape (CT) 493-14088-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLF0E821MDO1TD |
Description | CAP ALUM POLY 820UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF0E821MDO1TD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 6.2 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 820 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 2.5 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 6mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50900 € | 5,09 € |
| 50 | 0,38540 € | 19,27 € |
| 100 | 0,34600 € | 34,60 € |
| 500 | 0,27818 € | 139,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25680 € | 256,80 € |
| 2.000 | 0,23903 € | 478,06 € |
| 3.000 | 0,23006 € | 690,18 € |
| 5.000 | 0,22006 € | 1.100,30 € |
| 7.000 | 0,21419 € | 1.499,33 € |
| 10.000 | 0,20851 € | 2.085,10 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

