



PLF0E152MDO1 | |
|---|---|
DigiKey Part Number | PLF0E152MDO1-ND |
Manufacturer | |
Manufacturer Product Number | PLF0E152MDO1 |
Description | CAP ALUM POLY 1500UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF0E152MDO1 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Bulk | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 5.5 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 1500 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 2.5 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 8mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47542 € | 475,42 € |
| Unit Price without VAT: | 0,47542 € |
|---|---|
| Unit Price with VAT: | 0,56575 € |

