



PLF0E122MDO1TD | |
|---|---|
DigiKey Part Number | 493-14078-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLF0E122MDO1TD |
Description | CAP ALUM POLY 1200UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF0E122MDO1TD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 5.3 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 1200 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 2.5 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 8mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53468 € | 267,34 € |
| Unit Price without VAT: | 0,53468 € |
|---|---|
| Unit Price with VAT: | 0,63627 € |

