
PHC1853680KN | |
|---|---|
DigiKey Part Number | PHC1853680KN-ND |
Manufacturer | |
Manufacturer Product Number | PHC1853680KN |
Description | CAP FILM 0.68UF 10% 850VDC AXIAL |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 500V 850V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | PHC1853680KN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 850V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.4 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.630" Dia x 1.732" L (16.00mm x 44.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 2,95400 € | 29,54 € |
| 50 | 2,49780 € | 124,89 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |

