
PHC1853470KJ | |
|---|---|
DigiKey Part Number | PHC1853470KJ-ND |
Manufacturer | |
Manufacturer Product Number | PHC1853470KJ |
Description | CAP FILM 0.47UF 10% 850VDC AXIAL |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 500V 850V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | PHC1853470KJ Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 5.4 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.650" Dia x 1.260" L (16.50mm x 32.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 500V | Applications High Frequency, Switching |
Voltage Rating - DC 850V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,20100 € | 22,01 € |
| 50 | 1,83780 € | 91,89 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |

