3.3 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHC1404330KJ

DigiKey Part Number
PHC1404330KJ-ND
Manufacturer
Manufacturer Product Number
PHC1404330KJ
Description
CAP FILM 3.3UF 10% 400VDC AXIAL
Customer Reference
Detailed Description
3.3 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
ESR (Equivalent Series Resistance)
3.7 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Size / Dimension
0.787" Dia x 1.260" L (20.00mm x 32.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
250V
Applications
High Frequency, Switching
Voltage Rating - DC
400V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 794
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,48000 €3,48 €
102,47700 €24,77 €
502,07960 €103,98 €
3601,78839 €643,82 €
Manufacturers Standard Package
Unit Price without VAT:3,48000 €
Unit Price with VAT:4,14120 €