
PHC1404200KJ | |
|---|---|
DigiKey Part Number | PHC1404200KJ-ND |
Manufacturer | |
Manufacturer Product Number | PHC1404200KJ |
Description | CAP FILM 2UF 10% 400VDC AXIAL |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | PHC1404200KJ Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 4.6 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.610" Dia x 1.260" L (15.50mm x 32.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Applications High Frequency, Switching |
Voltage Rating - DC 400V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,68600 € | 16,86 € |
| 50 | 1,39040 € | 69,52 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

