
PHC1254220KG | |
|---|---|
DigiKey Part Number | PHC1254220KG-ND |
Manufacturer | |
Manufacturer Product Number | PHC1254220KG |
Description | CAP FILM 2.2UF 10% 250VDC AXIAL |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | PHC1254220KG Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 5 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.512" Dia x 1.063" L (13.00mm x 27.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Applications High Frequency, Switching |
Voltage Rating - DC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,72300 € | 17,23 € |
| 50 | 1,42180 € | 71,09 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

