
PHC1254100KG | |
|---|---|
DigiKey Part Number | PHC1254100KG-ND |
Manufacturer | |
Manufacturer Product Number | PHC1254100KG |
Description | CAP FILM 1UF 10% 250VDC AXIAL |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | PHC1254100KG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7.6 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.354" Dia x 1.063" L (9.00mm x 27.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,26000 € | 12,60 € |
| 50 | 1,02400 € | 51,20 € |
| 100 | 0,95110 € | 95,11 € |
| 500 | 0,82794 € | 413,97 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

