0.68 µF Film Capacitor 350V 600V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHB1603680KHS

DigiKey Part Number
PHB1603680KHS-ND
Manufacturer
Manufacturer Product Number
PHB1603680KHS
Description
CAP FILM 0.68UF 10% 600VDC RAD
Customer Reference
Detailed Description
0.68 µF Film Capacitor 350V 600V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHB1603680KHS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
7.6 mOhms
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.043" L x 0.335" W (26.50mm x 8.50mm)
Capacitance
Height - Seated (Max)
0.669" (17.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
350V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
600V
Applications
High Frequency, Switching
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.746
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,04000 €3,04 €
102,14900 €21,49 €
501,79200 €89,60 €
4481,50522 €674,34 €
8961,44558 €1.295,24 €
1.3441,41569 €1.902,69 €
Manufacturers Standard Package
Unit Price without VAT:3,04000 €
Unit Price with VAT:3,61760 €