
PHB1404470KJS | |
|---|---|
DigiKey Part Number | PHB1404470KJS-ND |
Manufacturer | |
Manufacturer Product Number | PHB1404470KJS |
Description | CAP FILM 4.7UF 10% 400VDC RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 275V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHB1404470KJS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.9 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 10 | 3,54100 € | 35,41 € |
| 50 | 3,01720 € | 150,86 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,77150 € |

