



PCZ1V181MCL1GS | |
|---|---|
DigiKey Part Number | PCZ1V181MCL1TR-ND - Tape & Reel (TR) PCZ1V181MCL1CT-ND - Cut Tape (CT) PCZ1V181MCL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCZ1V181MCL1GS |
Description | CAP ALUM POLY 180UF 20% 35V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 180 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,29700 € | 22,97 € |
| 50 | 1,84480 € | 92,24 € |
| 100 | 1,70200 € | 170,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,45662 € | 728,31 € |
| 1.000 | 1,37947 € | 1.379,47 € |
| 1.500 | 1,34055 € | 2.010,82 € |
| 2.500 | 1,29720 € | 3.243,00 € |
| 3.500 | 1,27172 € | 4.451,02 € |
| 5.000 | 1,24711 € | 6.235,55 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |

