
PCZ1V151MCL2GS | |
|---|---|
DigiKey Part Number | PCZ1V151MCL2GTR-ND - Tape & Reel (TR) 493-PCZ1V151MCL2GSCT-ND - Cut Tape (CT) 493-PCZ1V151MCL2GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCZ1V151MCL2GS |
Description | CAP ALUM POLY 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 21mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,76300 € | 17,63 € |
| 50 | 1,45660 € | 72,83 € |
| 100 | 1,36180 € | 136,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,21973 € | 487,89 € |
| 800 | 1,16691 € | 933,53 € |
| 1.200 | 1,14046 € | 1.368,55 € |
| 2.000 | 1,11113 € | 2.222,26 € |
| 2.800 | 1,09398 € | 3.063,14 € |
| 4.000 | 1,07748 € | 4.309,92 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

