



PCZ1V101MCL6GS | |
|---|---|
DigiKey Part Number | PCZ1V101MCL6TR-ND - Tape & Reel (TR) PCZ1V101MCL6CT-ND - Cut Tape (CT) PCZ1V101MCL6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCZ1V101MCL6GS |
Description | CAP ALUM POLY 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 85 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 1,85000 € | 18,50 € |
| 50 | 1,47180 € | 73,59 € |
| 100 | 1,35230 € | 135,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,14700 € | 573,50 € |
| 1.000 | 1,08244 € | 1.082,44 € |
| 1.500 | 1,04987 € | 1.574,81 € |
| 2.500 | 1,01357 € | 2.533,93 € |
| 3.500 | 0,99225 € | 3.472,88 € |
| 5.000 | 0,97165 € | 4.858,25 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

