
PCZ1V101MCL1GS | |
|---|---|
DigiKey Part Number | PCZ1V101MCL1GTR-ND - Tape & Reel (TR) 493-PCZ1V101MCL1GSCT-ND - Cut Tape (CT) 493-PCZ1V101MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCZ1V101MCL1GS |
Description | CAP ALUM POLY 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 33mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,50500 € | 15,05 € |
| 50 | 1,23420 € | 61,71 € |
| 100 | 1,15050 € | 115,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,00890 € | 504,45 € |
| 1.000 | 0,96504 € | 965,04 € |
| 1.500 | 0,94307 € | 1.414,61 € |
| 2.500 | 0,91872 € | 2.296,80 € |
| 3.500 | 0,90448 € | 3.165,68 € |
| 5.000 | 0,89078 € | 4.453,90 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

