
PCZ1J470MCL1GS | |
|---|---|
DigiKey Part Number | PCZ1J470MCL1GTR-ND - Tape & Reel (TR) 493-PCZ1J470MCL1GSCT-ND - Cut Tape (CT) 493-PCZ1J470MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCZ1J470MCL1GS |
Description | CAP ALUM POLY 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 33mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 1,86800 € | 18,68 € |
| 50 | 1,54640 € | 77,32 € |
| 100 | 1,44690 € | 144,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,27894 € | 639,47 € |
| 1.000 | 1,22691 € | 1.226,91 € |
| 1.500 | 1,20083 € | 1.801,25 € |
| 2.500 | 1,17194 € | 2.929,85 € |
| 3.500 | 1,15505 € | 4.042,67 € |
| 5.000 | 1,13879 € | 5.693,95 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

