
PCZ1J390MCL2GS | |
|---|---|
DigiKey Part Number | PCZ1J390MCL2GTR-ND - Tape & Reel (TR) 493-PCZ1J390MCL2GSCT-ND - Cut Tape (CT) 493-PCZ1J390MCL2GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCZ1J390MCL2GS |
Description | CAP ALUM POLY 39UF 20% 63V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 39 µF | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,73500 € | 17,35 € |
| 50 | 1,43280 € | 71,64 € |
| 100 | 1,33910 € | 133,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,19878 € | 479,51 € |
| 800 | 1,14661 € | 917,29 € |
| 1.200 | 1,12048 € | 1.344,58 € |
| 2.000 | 1,09151 € | 2.183,02 € |
| 2.800 | 1,07456 € | 3.008,77 € |
| 4.000 | 1,05827 € | 4.233,08 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

