
PCZ1H560MCL2GS | |
|---|---|
DigiKey Part Number | PCZ1H560MCL2GTR-ND - Tape & Reel (TR) 493-PCZ1H560MCL2GSCT-ND - Cut Tape (CT) 493-PCZ1H560MCL2GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCZ1H560MCL2GS |
Description | CAP ALUM POLY 56UF 20% 50V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 56 µF | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,70000 € | 17,00 € |
| 50 | 1,40140 € | 70,07 € |
| 100 | 1,30910 € | 130,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,17078 € | 468,31 € |
| 800 | 1,11934 € | 895,47 € |
| 1.200 | 1,09359 € | 1.312,31 € |
| 2.000 | 1,06503 € | 2.130,06 € |
| 2.800 | 1,04833 € | 2.935,32 € |
| 4.000 | 1,03227 € | 4.129,08 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

