
PCZ1H101MCL1GS | |
|---|---|
DigiKey Part Number | PCZ1H101MCL1GTR-ND - Tape & Reel (TR) 493-PCZ1H101MCL1GSCT-ND - Cut Tape (CT) 493-PCZ1H101MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCZ1H101MCL1GS |
Description | CAP ALUM POLY 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.520" (13.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 24mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 2,14300 € | 21,43 € |
| 50 | 1,78580 € | 89,29 € |
| 100 | 1,67560 € | 167,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,51010 € | 604,04 € |
| 800 | 1,44858 € | 1.158,86 € |
| 1.200 | 1,41774 € | 1.701,29 € |
| 2.000 | 1,38357 € | 2.767,14 € |
| 2.800 | 1,36359 € | 3.818,05 € |
| 4.000 | 1,34436 € | 5.377,44 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |

