
PCZ1H101MCL1GS | |
|---|---|
DigiKey Part Number | PCZ1H101MCL1GTR-ND - Tape & Reel (TR) 493-PCZ1H101MCL1GSCT-ND - Cut Tape (CT) 493-PCZ1H101MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCZ1H101MCL1GS |
Description | CAP ALUM POLY 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,15200 € | 21,52 € |
| 50 | 1,79400 € | 89,70 € |
| 100 | 1,68320 € | 168,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,51698 € | 606,79 € |
| 800 | 1,45516 € | 1.164,13 € |
| 1.200 | 1,42419 € | 1.709,03 € |
| 2.000 | 1,38987 € | 2.779,74 € |
| 2.800 | 1,36980 € | 3.835,44 € |
| 4.000 | 1,35048 € | 5.401,92 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

