
PCZ1E680MCL1GS | |
|---|---|
DigiKey Part Number | PCZ1E680MCL1GTR-ND - Tape & Reel (TR) 493-PCZ1E680MCL1GSCT-ND - Cut Tape (CT) 493-PCZ1E680MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCZ1E680MCL1GS |
Description | CAP ALUM POLY 68UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 41mOhm 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 41mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,19800 € | 11,98 € |
| 50 | 0,97120 € | 48,56 € |
| 100 | 0,90120 € | 90,12 € |
| 500 | 0,78288 € | 391,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74625 € | 746,25 € |
| 2.000 | 0,71609 € | 1.432,18 € |
| 3.000 | 0,70098 € | 2.102,94 € |
| 5.000 | 0,68423 € | 3.421,15 € |
| 7.000 | 0,67443 € | 4.721,01 € |
| 10.000 | 0,66501 € | 6.650,10 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

