
PCZ1E181MCL2GS | |
|---|---|
DigiKey Part Number | PCZ1E181MCL2GTR-ND - Tape & Reel (TR) 493-PCZ1E181MCL2GSCT-ND - Cut Tape (CT) 493-PCZ1E181MCL2GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCZ1E181MCL2GS |
Description | CAP ALUM POLY 180UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 19mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 95 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,74400 € | 17,44 € |
| 50 | 1,43900 € | 71,95 € |
| 100 | 1,34490 € | 134,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,20358 € | 481,43 € |
| 800 | 1,15105 € | 920,84 € |
| 1.200 | 1,12475 € | 1.349,70 € |
| 2.000 | 1,09559 € | 2.191,18 € |
| 2.800 | 1,07854 € | 3.019,91 € |
| 4.000 | 1,06215 € | 4.248,60 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

