
PCZ1E151MCL1GS | |
|---|---|
DigiKey Part Number | PCZ1E151MCL1GTR-ND - Tape & Reel (TR) 493-PCZ1E151MCL1GSCT-ND - Cut Tape (CT) 493-PCZ1E151MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCZ1E151MCL1GS |
Description | CAP ALUM POLY 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 33mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,60100 € | 16,01 € |
| 50 | 1,31660 € | 65,83 € |
| 100 | 1,22850 € | 122,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,07958 € | 539,79 € |
| 1.000 | 1,03347 € | 1.033,47 € |
| 1.500 | 1,01037 € | 1.515,56 € |
| 2.500 | 0,98477 € | 2.461,93 € |
| 3.500 | 0,96980 € | 3.394,30 € |
| 5.000 | 0,95539 € | 4.776,95 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

