
PCZ1D271MCL2GS | |
|---|---|
DigiKey Part Number | PCZ1D271MCL2GTR-ND - Tape & Reel (TR) 493-PCZ1D271MCL2GSCT-ND - Cut Tape (CT) 493-PCZ1D271MCL2GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCZ1D271MCL2GS |
Description | CAP ALUM POLY 270UF 20% 20V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 95 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 1,97900 € | 19,79 € |
| 50 | 1,56740 € | 78,37 € |
| 100 | 1,43880 € | 143,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,26408 € | 505,63 € |
| 800 | 1,20970 € | 967,76 € |
| 1.200 | 1,18248 € | 1.418,98 € |
| 2.000 | 1,15229 € | 2.304,58 € |
| 2.800 | 1,13464 € | 3.176,99 € |
| 4.000 | 1,11765 € | 4.470,60 € |
| 4.800 | 1,10961 € | 5.326,13 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

